SGMICRO SGM2036S-2.1XXDH4G/TR
| Produttore | SGMICROAsian Brands |
| Cod. Prod. | SGM2036S-2.1XXDH4G/TR |
| Cod. LCSC | C5152992 |
| Imballo | XTDFN-4L(1x1) |
| Numero Cliente | |
| Attr. chiave | 2.1V Positive Fixed XTDFN-4L(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Scheda Tecnica | |
| Parti alternative | 1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | XTDFN-4L(1x1) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | XTDFN-4L(1x1) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The SGM2036 is a low noise, low voltage and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. The output voltage range is from 0.8V to 5.0V in fixed output version. For adjustable output version, the output voltage can be adjusted from 0.8V to 5.0V by using external resistors. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2036 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2036 is available in Green UTDFN-1×1.4L, SOT-23-5 and SC70-5 packages. It operates over an operating temperature range of -40°C to +85°C.
Caratteristiche
- Operating Input Voltage Range: 1.6V to 5.5V
- Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.2V, 1.3V, 1.35V, 1.5V, 1.8V, 1.85V, 2.1V, 2.2V, 2.3V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 2.9V, 3.0V, 3.1V, 3.3V, 3.6V, 4.2V, 4.4V and 5.0V
- Adjustable Output from 0.8V to 5.0V
- 300mA Guaranteed Output Current
- Output Voltage Accuracy: ±2.5% at ±25°C
- Low Dropout Voltage: 165mV (TYP) at 300mA
- Low Supply Current: 20μA (TYP)
- Shutdown Supply Current: 0.01μA (TYP)
- Short Start-Up Time
- Short Auto-Discharge Function
- Thermal Shutdown Protection
- Short-Circuit Current Limit
- -40°C to ±85°C Operating Temperature Range
- Available in Green UTDFN-1×1-4L, SOT-23-5 and SC70-5 Packages
Applicazioni
- Modems
- Cellular Telephones
- PCMCIA Cards
- Palmtop Computers
- Portable Electronics
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.211 | $ 0.21 |
| 10+ | $ 0.1576 | $ 1.58 |
| 30+ | $ 0.1346 | $ 4.04 |
| 100+ | $ 0.1061 | $ 10.61 |
Package Standard10000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | XTDFN-4L(1x1) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | SGMICRO | |
| Imballo | XTDFN-4L(1x1) | |
| Output Voltage | 2.1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The SGM2036 is a low noise, low voltage and low dropout voltage linear regulator. It is capable of supplying 300mA output current with typical dropout voltage of only 165mV. The operating input voltage range is from 1.6V to 5.5V. The output voltage range is from 0.8V to 5.0V in fixed output version. For adjustable output version, the output voltage can be adjusted from 0.8V to 5.0V by using external resistors. Other features include logic-controlled shutdown mode, short-circuit current limit and thermal shutdown protection. The SGM2036 has automatic discharge function to quickly discharge VOUT in the disabled status. The SGM2036 is available in Green UTDFN-1×1.4L, SOT-23-5 and SC70-5 packages. It operates over an operating temperature range of -40°C to +85°C.
Caratteristiche
- Operating Input Voltage Range: 1.6V to 5.5V
- Fixed Output Voltages: 0.8V, 0.9V, 1.0V, 1.05V, 1.1V, 1.2V, 1.3V, 1.35V, 1.5V, 1.8V, 1.85V, 2.1V, 2.2V, 2.3V, 2.5V, 2.6V, 2.7V, 2.8V, 2.85V, 2.9V, 3.0V, 3.1V, 3.3V, 3.6V, 4.2V, 4.4V and 5.0V
- Adjustable Output from 0.8V to 5.0V
- 300mA Guaranteed Output Current
- Output Voltage Accuracy: ±2.5% at ±25°C
- Low Dropout Voltage: 165mV (TYP) at 300mA
- Low Supply Current: 20μA (TYP)
- Shutdown Supply Current: 0.01μA (TYP)
- Short Start-Up Time
- Short Auto-Discharge Function
- Thermal Shutdown Protection
- Short-Circuit Current Limit
- -40°C to ±85°C Operating Temperature Range
- Available in Green UTDFN-1×1-4L, SOT-23-5 and SC70-5 Packages
Applicazioni
- Modems
- Cellular Telephones
- PCMCIA Cards
- Palmtop Computers
- Portable Electronics
C5152992 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SGM2036-2.1YUDH4G/TR | SGMICRO | UTDFN-4L(1x1) | 0 | $ 0.2116 |

