LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SGMICRO SGM2212-1.8XOA3G/TR product image
Images for reference only

SGMICRO SGM2212-1.8XOA3G/TR

Manufacturer
SGMICROAsian Brands
MPN
SGM2212-1.8XOA3G/TR
LCSC Part #
C5152865
Packaging
TO-263-3
Customer #
Key Attributes
1.8V Positive Fixed TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Datasheetpdf iconSGMICRO SGM2212-1.8XOA3G/TR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0634$ 1.06
10+$ 0.8477$ 8.48
30+$ 0.7299$ 21.90
100+$ 0.5968$ 59.68
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSGMICRO
PackagingTO-263-3
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)116uA
Output ConfigurationPositive
Operating Voltage20V
Output Current800mA
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The SGM2212 is a low noise, low quiescent current, high PSRR, fast transient response and low dropout voltage linear regulator which is designed using CMOS technology. It provides 800mA output current capability. The operating input voltage range is from 2.7V to 20V. The fixed output voltages are 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V and adjustable output voltage range is from 1.25V to 15V. Other features include short- circuit current limit and thermal shutdown protection. It operates over an operating temperature range of - 40°C to +125°C

Features

AI Translation
  • Input Voltage Range: 2.7V to 20V
  • Output Current: 800mA
  • Fixed Outputs of 1.2V, 1.8V, 2.5V, 2.8V, 3.3V, 5V
  • Adjustable Output Voltage Range: 1.25V to 15V
  • Output Voltage Accuracy: ± 1% at +25°C
  • Line Regulation: 0.012% (MAX)
  • Load Regulation: 0.4% (MAX)
  • Stable with Small Case Size Ceramic Capacitors
  • Output Current Limit
  • Thermal Shutdown Protection
    • 40°C to +125°C Operating Temperature Range
  • Available in Green TO- 252- 2, TO- 263- 3, SOT- 223- 3 and TDFN- 3×3 - 8L Packages

Applications

AI Translation
  • Portable Electronic Device
  • Battery- Powered Equipment
  • Industrial and medical Equipment
  • Post Regulator for Switching DC/DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SGM2217-1.8XOA3G/TRSGMICROTO-263-3A0$ 1.1812