LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
SGMICRO SGM8558-2XS8G/TR product image
Zdjęcia poglądowe

SGMICRO SGM8558-2XS8G/TRRoHS

Producent
SGMICROAsian Brands
Nr części prod.
SGM8558-2XS8G/TR
Nr LCSC
C5152222
Opak.
SOIC-8
Numer Klienta
Klucz. cechy
230mA 2 1.5uV 8V/us 600pA 126dB 860uA Rail-to-rail output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS
Karta Katalogowapdf iconSGMICRO SGM8558-2XS8G/TR
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.7856$ 1.79
10+$ 1.4658$ 14.66
30+$ 1.2654$ 37.96
100+$ 1.0604$ 106.04
Standardowa Obudowa2500/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ProducentSGMICRO
Opak.SOIC-8
Output Current230mA
Number of Channels2
Vos - Input Offset Voltage1.5uV
Slew Rate8V/us
Input Offset Current(Ios)1.2nA
Operating Temperature-40℃~+125℃
Ib - Input Bias Current600pA
Common Mode Rejection Ratio(CMRR)126dB
Input Offset Voltage Drift(Vos TC)13nV/℃
Quiescent Current860uA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-
Rail to RailRail-to-rail output
Single Supply-

Opis

Tłumaczenie AI

The SGM8558-1 (single), SGM8558-2 (dual), SGM8558-3 (single with shutdown), and SGM8558-4 (quad) are low noise, high precision CMOS operational amplifiers that provide a high output current of 230mA, rail-to-rail output operation from a range of 2.8V to 5.5V single supply. The SGM8558-3 is available with shutdown pins that drive the output voltage low. The SGM8558-1/2/3/4 offer low input offset voltage, low input offset voltage drift and high output current drive. These devices also can achieve a high 15MHz gain-bandwidth product and a high 8V/μs slew rate. The SGM8558-1/2/3/4 are specifically designed to drive high current load, such as 32Ω headset, VBLAS of RF power amplifier, etc. The SGM8558-1 is available in Green SOIC-8 and SOT-23-5 packages. The SGM8558-2 is available in Green TDFN-3×3-8L and SOIC-8 packages. The SGM8558-3 is available in a Green SOT-23-6 package. The SGM8558-4 is available in a Green SOIC-14 package. They operate over an ambient temperature range of -40°C to +125°C.

Funkcje

Tłumaczenie AI
  • Output Drive Capability: 230mA
  • Low Input Offset Voltage: 15μV (MAX)
  • Low Noise: 8nV/√Hz at 1kHz
  • Unity-Gain Stable for Capacitive Loads to 780pF
  • Gain-Bandwidth Product: 15MHz
  • High Slew Rate: 8V/μs
  • Open-Loop Voltage Gain (RL = 2kΩ): 139dB
  • Power Supply Rejection Ratio: 130dB
  • Current Limitation: 230mA
  • Over-Temperature Protection
  • No Phase Reversal for Overdriven Inputs
  • Supply Voltage Range: 2.8V to 5.5V
  • Supply Current: 0.86mA/Amplifier (TYP) 0.2μA (TYP) Shutdown Current for SGM8558-3
  • -40°C to +125°C Operating Temperature Range
  • Small Packaging: SGM8558-1 Available in Green SOIC-8 and SOT-23-5 Packages SGM8558-2 Available in Green TDFN-3×3-8L and SOIC-8 Packages SGM8558-3 Available in a Green SOT-23-6 Package SGM8558-4 Available in a Green SOIC-14 Package

Zastosowania

Tłumaczenie AI
  • Battery-Powered Equipment
  • Audio System
  • Optical Module
  • DAC Buffer
  • Industrial Equipment