SGMICRO SGM58602XTRM20G/TR
| Fabricante | SGMICROAsian Brands |
| Cód. da peça | SGM58602XTRM20G/TR |
| Nº LCSC | C5152109 |
| Emb. | TQFN-20L(5x5) |
| Número do Cliente | |
| Atrib. princ. | SPI 2.7V~5V TQFN-20L(5x5) Analog to Digital Converters (ADC) |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | SGMICRO | |
| Emb. | TQFN-20L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 7.68MHz | |
| Features | Multiplexers;Input buffer;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Resolution(Bits) | 60kHz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | SGMICRO | |
| Emb. | TQFN-20L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 7.68MHz | |
| Features | Multiplexers;Input buffer;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Resolution(Bits) | 60kHz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Descrição
The SGM58600, SGM58601 and SGM58602 are low noise, 24-bit, 60kSPS, delta-sigma (ΔΣ) analog-to-digital converters (ADCs). The SGM58600, SGM58601 and SGM58602 have a fourth-order delta-sigma modulator plus a fifth-order Sinc filter (Sinc5) optimized for low noise performance. The flexible inputs multiplexer supports single-ended input or differential input configuration. The SGM58600, SGM58601 and SGM58602 feature a selectable input buffer that increases the input impedance, and the low noise programmable gain amplifier (PGA) provides gains from 1 to 128 in binary steps. The devices have an SPI-compatible interface. The SGM58600 is available in Green SSOP-20 and TQFN-3.5×3.5-20L packages, the SGM58601 is available in Green SSOP-28 and TQFN-.5×5-281 packages, and the SGM58602 is available in a Green TQFN-.5×5-201 package. They are all specified from -40°C to +125°C.
Recursos
- Supply Voltage Ranges:
- Analog Supply: 5V
- Digital Supply: 2.7V to 5V
- Noise-Free Resolution: Up to 22 Bits
- Data Output Rate: Up to 60kSPS
- Integral Nonlinearity (INL): 0.0012%FSR (TYP) at PGA = 1
- 24-Bit No Missing Codes
- Fast Channel Cycling
- 18.3 Bits Noise-Free (21.2 Effective Bits) at 1.4kHz
- Flexible Input Multiplexer
- 2 Single-Ended Inputs or 1 Differential Inputs (SGM58600)
- 8 Single-Ended Inputs or 4 Differential Inputs (SGM58601)
- 3 Single-Ended Inputs or 2 Differential Inputs (SGM58602)
- Low Noise Programmable Gain Amplifier: 30nV Input-Referred Noise
- One-Shot Conversions with Single-Cycle Settling
- Chopper-Stabilized Input Buffer
- Supports Self and System Calibration for All PGA Settings
- Supports SPI-Compatible Serial Interface
Aplicações
- Lab Instrumentation
- Measurement and Test
- Industrial Process Control
- Medical Instruments
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 8.8819 | $ 8.88 |
| 10+ | $ 7.5064 | $ 75.06 |
| 30+ | $ 6.6679 | $ 200.04 |
| 100+ | $ 5.9641 | $ 596.41 |
Encapsulamento Padrão5000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | SGMICRO | |
| Emb. | TQFN-20L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 7.68MHz | |
| Features | Multiplexers;Input buffer;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Resolution(Bits) | 60kHz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Fabricante | SGMICRO | |
| Emb. | TQFN-20L(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 3 | |
| Integral non - linearity | - |
| Tipo | Descrição | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 7.68MHz | |
| Features | Multiplexers;Input buffer;Built-in digital filter;Auto calibration;Synchronous triggering | |
| Resolution(Bits) | 60kHz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Descrição
The SGM58600, SGM58601 and SGM58602 are low noise, 24-bit, 60kSPS, delta-sigma (ΔΣ) analog-to-digital converters (ADCs). The SGM58600, SGM58601 and SGM58602 have a fourth-order delta-sigma modulator plus a fifth-order Sinc filter (Sinc5) optimized for low noise performance. The flexible inputs multiplexer supports single-ended input or differential input configuration. The SGM58600, SGM58601 and SGM58602 feature a selectable input buffer that increases the input impedance, and the low noise programmable gain amplifier (PGA) provides gains from 1 to 128 in binary steps. The devices have an SPI-compatible interface. The SGM58600 is available in Green SSOP-20 and TQFN-3.5×3.5-20L packages, the SGM58601 is available in Green SSOP-28 and TQFN-.5×5-281 packages, and the SGM58602 is available in a Green TQFN-.5×5-201 package. They are all specified from -40°C to +125°C.
Recursos
- Supply Voltage Ranges:
- Analog Supply: 5V
- Digital Supply: 2.7V to 5V
- Noise-Free Resolution: Up to 22 Bits
- Data Output Rate: Up to 60kSPS
- Integral Nonlinearity (INL): 0.0012%FSR (TYP) at PGA = 1
- 24-Bit No Missing Codes
- Fast Channel Cycling
- 18.3 Bits Noise-Free (21.2 Effective Bits) at 1.4kHz
- Flexible Input Multiplexer
- 2 Single-Ended Inputs or 1 Differential Inputs (SGM58600)
- 8 Single-Ended Inputs or 4 Differential Inputs (SGM58601)
- 3 Single-Ended Inputs or 2 Differential Inputs (SGM58602)
- Low Noise Programmable Gain Amplifier: 30nV Input-Referred Noise
- One-Shot Conversions with Single-Cycle Settling
- Chopper-Stabilized Input Buffer
- Supports Self and System Calibration for All PGA Settings
- Supports SPI-Compatible Serial Interface
Aplicações
- Lab Instrumentation
- Measurement and Test
- Industrial Process Control
- Medical Instruments
C5152109 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

