SGMICRO SGM432XN5G/TR
| Manufacturer | SGMICROAsian Brands |
| MPN | SGM432XN5G/TR |
| LCSC Part # | C5152089 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 2.5V~36V ±1% 100mA Adjustable SOT-23-5 Voltage Reference |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SGM432x is a precision programmable shunt voltage reference suitable for a wide range of applications. The device features a three-terminal adjustable output design that remains stable with all capacitive loads. Two external resistors are required to set the output voltage, ranging from VREF to 36V. The maximum operating current for all versions is 100mA. The SGM432x offers low dynamic impedance, low noise, and low temperature drift characteristics, ensuring stable output voltage across a wide range of operating temperatures and currents. These high-performance features make it ideal for applications such as precision audio components and flyback switching power supplies. The device is available in green, environmentally friendly SOT-89-3, SOT-23, and SOT-23-5 packages.
Features
- Adjustable output voltage: VREF to 36V
- Sink current capability: 1mA to 100mA
- Reference voltage tolerance: 1% at +25℃ (standard grade) or 0.5% (grade B)
- Output impedance: 0.1Ω (typical)
- Temperature drift: 5mV (typical)
- High capacitive load stability
- Low output noise
- Operating temperature range: -40℃ to +125℃
- Available in RoHS-compliant SOT-89-3, SOT-23, and SOT-23-5 packages
Applications
- Portable battery-powered equipment
- Voltage monitoring
- Flyback switching power supplies
- Instrumentation
- Product testing
- Precision audio components
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2637 | $ 0.26 |
| 10+ | $ 0.1969 | $ 1.97 |
| 30+ | $ 0.1683 | $ 5.05 |
| 100+ | $ 0.1326 | $ 13.26 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | SGMICRO | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Minimum Cathode Current for Regulation | 400uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Output Type | Adjustable | |
| Noise - 10Hz to 10kHz | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The SGM432x is a precision programmable shunt voltage reference suitable for a wide range of applications. The device features a three-terminal adjustable output design that remains stable with all capacitive loads. Two external resistors are required to set the output voltage, ranging from VREF to 36V. The maximum operating current for all versions is 100mA. The SGM432x offers low dynamic impedance, low noise, and low temperature drift characteristics, ensuring stable output voltage across a wide range of operating temperatures and currents. These high-performance features make it ideal for applications such as precision audio components and flyback switching power supplies. The device is available in green, environmentally friendly SOT-89-3, SOT-23, and SOT-23-5 packages.
Features
- Adjustable output voltage: VREF to 36V
- Sink current capability: 1mA to 100mA
- Reference voltage tolerance: 1% at +25℃ (standard grade) or 0.5% (grade B)
- Output impedance: 0.1Ω (typical)
- Temperature drift: 5mV (typical)
- High capacitive load stability
- Low output noise
- Operating temperature range: -40℃ to +125℃
- Available in RoHS-compliant SOT-89-3, SOT-23, and SOT-23-5 packages
Applications
- Portable battery-powered equipment
- Voltage monitoring
- Flyback switching power supplies
- Instrumentation
- Product testing
- Precision audio components
C5152089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

