DOWO AO3400
| Manufacturer | DOWOAsian Brands |
| MPN | AO3400 |
| LCSC Part # | C5151534 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NVTFS5116PL-HXY utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High-density cell design for ultra-low on-resistance R<sub>DS(on)</sub>.
- Excellent on-resistance and maximum DC current handling capability.
- Load/power switching.
- Interface switching.
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
In-Stock: 6,780
6,780 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.032 | $ 0.64 |
| 200+ | $ 0.0245 | $ 4.90 |
| 600+ | $ 0.0204 | $ 12.24 |
| 3,000+ | $ 0.0197 | $ 59.10 |
| 9,000+ | $ 0.0175 | $ 157.50 |
| 21,000+ | $ 0.0164 | $ 344.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| RDS(on) | 52mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NVTFS5116PL-HXY utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 4.5V gate voltage. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High-density cell design for ultra-low on-resistance R<sub>DS(on)</sub>.
- Excellent on-resistance and maximum DC current handling capability.
- Load/power switching.
- Interface switching.
Applications
AI Translation
- Battery protection
- Load switch
- Uninterruptible power supply
C5151534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



