hanxia HX SS12D07VG6
| Manufacturer | hanxiaAsian Brands |
| MPN | HX SS12D07VG6 |
| LCSC Part # | C5149828 |
| Packaging | Through Hole,8.7x4.4mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet | |
| RoHS Compliance | 6 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 10.7mm | |
| Voltage Rating | 50V | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 10.7mm | |
| Voltage Rating | 50V | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 1,740
1,740 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0354$ 0.0337 | $ 0.67 |
| 200+ | $ 0.0272$ 0.0259 | $ 5.18 |
| 600+ | $ 0.0226$ 0.0215 | $ 12.90 |
| 2,000+ | $ 0.0199$ 0.0190 | $ 38.00 |
| 10,000+ | $ 0.0175$ 0.0167 | $ 167.00 |
| 20,000+ | $ 0.0162$ 0.0154 | $ 308.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT | |
| Switch Height | 10.7mm | |
| Voltage Rating | 50V | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,8.7x4.4mm | |
| Current Rating | 300mA | |
| Mounting Type | Through Hole | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 10.7mm | |
| Voltage Rating | 50V | |
| Length | 8.7mm | |
| Actuator Color | Black | |
| Width | 4.4mm | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C5149828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX SS12D07VG5 | hanxia | Through Hole,8.7x4.4mm | 2,020 | $0.0176 $0.0352 |



