BORN BTISP61089BDR-S
| Manufacturer | BORNAsian Brands |
| MPN | BTISP61089BDR-S |
| LCSC Part # | C5148496 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Thyristor Programmable Overvoltage Protector |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SOP-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Voltage(VT) | 3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SOP-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual programmable transient suppressor
- Wide negative firing voltage range: VG KRM = -167 mA max
- Low dynamic switching voltage: VFRM and VGK(BD)
- Low gate triggering current: lGT = 5 mA max
- Peak pulse current: lPP = 30 A for 10/1000 us surge
- Holding current: uH = 150 mA min
- Complies with The Following Standards: YD/T 950 - 1998, ITU - T K.20, FCC part 68, GR - 1089 - CORE
- SOP - 8 (SO - 8)
Applications
AI Translation
- SLIC VoIP
In-Stock: 535
535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1365 | $ 0.68 |
| 50+ | $ 0.1091 | $ 5.46 |
| 150+ | $ 0.0955 | $ 14.33 |
| 500+ | $ 0.0852 | $ 42.60 |
| 2,500+ | $ 0.077 | $ 192.50 |
| 5,000+ | $ 0.0729 | $ 364.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SOP-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA | |
| On - State Voltage(VT) | 3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | BORN | |
| Packaging | SOP-8 | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| Holding Current (Ih) | 150mA |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Peak off - state voltage(Vdrm) | 170V | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual programmable transient suppressor
- Wide negative firing voltage range: VG KRM = -167 mA max
- Low dynamic switching voltage: VFRM and VGK(BD)
- Low gate triggering current: lGT = 5 mA max
- Peak pulse current: lPP = 30 A for 10/1000 us surge
- Holding current: uH = 150 mA min
- Complies with The Following Standards: YD/T 950 - 1998, ITU - T K.20, FCC part 68, GR - 1089 - CORE
- SOP - 8 (SO - 8)
Applications
AI Translation
- SLIC VoIP
C5148496 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



