XKB Connection X5701WR-08-LPSW
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X5701WR-08-LPSW |
| LCSC Part # | C5148152 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5.7mm Right Angle Tin 8 1 1x8P Headers, Male Pins RoHS |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 5.7mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | - | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 5.7mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2094 | $ 2.21 |
| 200+ | $ 0.8562 | $ 171.24 |
| 500+ | $ 0.8259 | $ 412.95 |
| 1,000+ | $ 0.8107 | $ 810.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 5.7mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | - | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Pitch | 5.7mm | |
| Mounting Type | Right Angle | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

