LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X5080WV-09-N0SN product image
Images for reference only

XKB Connection X5080WV-09-N0SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X5080WV-09-N0SN
LCSC Part #
C5147729
Packaging
-
Customer #
Key Attributes
5.08mm Through Hole Tin 9 1 1x9P Headers, Male Pins
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3028$ 0.30
200+$ 0.1172$ 23.44
500+$ 0.1131$ 56.55
1,000+$ 0.1111$ 111.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
Packaging-
Pitch5.08mm
Mounting TypeThrough Hole
Operating Temperature-
Contact PlatingTin
Contact MaterialBrass
Number of PINs Per Row9
Number of Rows1
Pin Structure1x9P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.