XKB Connection X1011WVS-2x09-9TV01
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1011WVS-2x09-9TV01 |
| LCSC Part # | C5147190 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN HEADER SMD 18POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Reference Series | - | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | - | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Number of PINs | 18P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Reference Series | - | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | - | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Number of PINs | 18P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x9P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3241 | $ 0.32 |
| 200+ | $ 0.1255 | $ 25.10 |
| 500+ | $ 0.121 | $ 60.50 |
| 1,000+ | $ 0.1189 | $ 118.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Reference Series | - | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | - | |
| Flame Retardant Rating | - | |
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Number of PINs | 18P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x9P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| Reference Series | - | |
| Voltage Rating (Max) | - | |
| Contact Material | - | |
| Number of PINs Per Row | 9 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current Rating | - | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | - | |
| Contact Plating | - | |
| Number of PINs | 18P | |
| Plastic Material | - | |
| Color | - | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 2x9P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

