XKB Connection X2006WR-2x06-4TSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X2006WR-2x06-4TSN |
| LCSC Part # | C5146934 |
| Packaging | Through Hole,Right Angle,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 12POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 12P | |
| Plastic Material | PA4T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 12P | |
| Plastic Material | PA4T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Pin Structure | 2x6P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4126$ 0.3714 | $ 0.37 |
| 10+ | $ 0.3261$ 0.2935 | $ 2.94 |
| 41+ | $ 0.289$ 0.2601 | $ 10.66 |
| 82+ | $ 0.2442$ 0.2198 | $ 18.02 |
| 492+ | $ 0.2226$ 0.2004 | $ 98.60 |
| 984+ | $ 0.2102$ 0.1892 | $ 186.17 |
Standard Packaging41/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 12P | |
| Plastic Material | PA4T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Pin Structure | 2x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole,Right Angle,P=2mm | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Right Angle | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 12P | |
| Plastic Material | PA4T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14mm | |
| Pin Structure | 2x6P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



