LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2016WR-13B-46SN product image
Images for reference only

XKB Connection X2016WR-13B-46SN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2016WR-13B-46SN
LCSC Part #
C5146571
Packaging
-
Customer #
Key Attributes
2mm Right Angle Tin 13 1x13P 1 Headers, Male Pins
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0751$ 0.08
200+$ 0.0291$ 5.82
500+$ 0.0281$ 14.05
1,000+$ 0.0276$ 27.60
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
Packaging-
Pitch2mm
Mounting TypeRight Angle
Operating Temperature-
Contact PlatingTin
Contact MaterialBrass
Number of PINs Per Row13
Pin Structure1x13P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.