Coilcraft XAL4040-153MEC
| Manufacturer | |
| MPN | XAL4040-153MEC |
| LCSC Part # | C5144882 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 15000nH SMD,4x4mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 109mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 109mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 2,051
2,051 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5322 | $ 4.53 |
| 10+ | $ 4.0585 | $ 40.59 |
| 30+ | $ 3.7763 | $ 113.29 |
| 100+ | $ 3.4924 | $ 349.24 |
| 500+ | $ 3.361 | $ 1680.50 |
| 1,000+ | $ 3.3026 | $ 3302.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.8A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 109mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.8A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 2.9A | |
| DC Resistance(DCR) | 109mΩ |
Report an ErrorShow similar products (0) >
C5144882 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



