Brass Spring Test Hook 30VAC 60VDC 2A Blue 1 piece
| Manufacturer | ETAAsian Brands |
| MPN | ETA3120-5 |
| LCSC Part # | C5144441 |
| Packaging | - |
| Customer # | |
| Key Attributes | IC Clips |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/IC Clips | |
| Manufacturer | ETA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/IC Clips | |
| Manufacturer | ETA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5501 | $ 0.55 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/IC Clips | |
| Manufacturer | ETA | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Inspecting/IC Clips | |
| Manufacturer | ETA |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9030339000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



