LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XFCN M3965V-09P product image
  • M3965V-09P thumbnail 1
  • M3965V-09P thumbnail 2
  • M3965V-09P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XFCN M3965V-09P

Manufacturer
XFCNAsian Brands
MPN
M3965V-09P
LCSC Part #
C5143605
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm Crimp Style Connectors
Datasheetpdf iconXFCN M3965V-09P
Custom CablesMOQ 1pc
In-Stock: 2,813
2,813 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4623$ 0.4392$ 0.44
10+$ 0.3679$ 0.3496$ 3.50
30+$ 0.3272$ 0.3109$ 9.33
100+$ 0.2767$ 0.2629$ 26.29
500+$ 0.2539$ 0.2413$ 120.65
1,000+$ 0.2409$ 0.2289$ 228.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXFCN
PackagingP=3.96mm
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating5A
Voltage Rating (Max)250V
Mounting TypeThrough Hole
Number of PINs9P
Contact MaterialBrass
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
Number of PINs Per Row9
Pin Structure1x9P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.