MOLEX 0522072460
| Manufacturer | |
| MPN | 0522072460 |
| LCSC Part # | C5143403 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | FFC/FPC Connector 24 Position 1mm Pitch Top Contact Surface Mount, Right Angle -30℃~+85℃ |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Contacts | 24P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1059 | $ 5.11 |
| 10+ | $ 4.3602 | $ 43.60 |
| 30+ | $ 3.9163 | $ 117.49 |
| 100+ | $ 3.4676 | $ 346.76 |
| 500+ | $ 3.2603 | $ 1630.15 |
| 1,000+ | $ 3.1673 | $ 3167.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Contacts | 24P | |
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | MOLEX | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Locking Feature | Slide Lock | |
| Operating Temperature | -30℃~+85℃ | |
| Number of Contacts | 24P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Contact Plating | Gold | |
| Contact Type | Top Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
C5143403 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1.0-24PSJPZ | BOOMELE(Boom Precision Elec) | SMD,P=1mm,Surface Mount,Right Angle | 1,980 | $ 0.1406 | ||
| X10B25U24G | XKB Connection | SMD,P=1mm,Surface Mount,Right Angle | 997 | $ 0.2932 | ||
| FC10-S24DCU-00 | DEALON | SMD,P=1mm,Surface Mount,Right Angle | 1,495 | $0.1230 $0.1294 | ||
| X10B25U24T | XKB Connection | SMD,P=1mm,Surface Mount,Right Angle | 2,225 | $0.1753 $0.1947 | ||
| 10DS-24PS | SOFNG | SMD,P=1mm,Surface Mount,Right Angle | 70 | $0.1682 $0.1911 | ||
| HB-FPC-10WSSJ-K-H2524P | Hanbo Electronic | SMD,P=1mm,Surface Mount,Right Angle | 3,150 | $0.1285 $0.1352 | ||
| FPC-1.0AS-24PWBH25 | XUNPU | SMD,P=1mm | 1,480 | $0.1768 $0.1861 | ||
| FPC-1.0LS-24PH25 | Yuandi | SMD,P=1mm,Surface Mount,Right Angle | 1,465 | $ 0.167 | ||
| 1.0K-ES-24PWB-RL | GUOCONN | SMD,P=1mm,Surface Mount,Right Angle | 1,360 | $0.1240 $0.1305 | ||
| 1.0-24P CTSJ-H2.5 119 | SHOU HAN | SMD,P=1mm,Surface Mount,Right Angle | 918 | $0.1196 $0.1594 | ||
| LW10251-24 | MINTRON | SMD,P=1mm,Surface Mount,Right Angle | 180 | $ 0.3815 | ||
| FC-10C24P11H25 | BXCONN | SMD,P=1mm,Surface Mount,Right Angle | 1,480 | $0.1101 $0.1223 | ||
| HC-FPC-1.0-24P-CSH25 | Hong Cheng | SMD,P=1mm,Surface Mount,Right Angle | 1,105 | $0.1254 $0.1319 | ||
| FPC10-S1.0-24AH2.5 | XYECONN | SMD,P=1mm,Surface Mount,Right Angle | 645 | $0.1458 $0.2242 | ||
| FPC-1.0AS-24PWCR-H25 | XUNPU | SMD,P=1mm,Surface Mount,Right Angle | 565 | $0.2037 $0.2144 | ||
| 522072433 | MOLEX | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 1.03 | ||
| F1003WR-S-24PNLNT1TT0R | Joint Tech Elec | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 0.4219 | ||
| 2-84953-4 | TE Connectivity | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 1.8139 | ||
| KH-CL1.0-H2.5-24PS-SMT | kinghelm | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 0.1774 | ||
| KH-CL1.0-H2.5-24PS | kinghelm | SMD,P=1mm,Surface Mount,Right Angle | 0 | $ 0.1299 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



