onsemi MC79M05CDTRKG
| Manufacturer | |
| MPN | MC79M05CDTRKG |
| LCSC Part # | C51416 |
| Packaging | DPAK-3 |
| Customer # | |
| Key Attributes | 500 mA Negative Voltage Regulators |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MC79M00 series of fixed output negative voltage regulators are intended as complements to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0 V, -8.0 V, -12 V and -15 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation, making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 0.5 A.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb−Free Packages are Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2797 | $ 1.40 |
| 50+ | $ 0.2185 | $ 10.93 |
| 150+ | $ 0.1922 | $ 28.83 |
| 500+ | $ 0.1595 | $ 79.75 |
| 2,500+ | $ 0.1449 | $ 362.25 |
| 5,000+ | $ 0.1361 | $ 680.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Negative | |
| Output Current | 500mA | |
| Operating Voltage | 25V | |
| Features | Over Current Protection;Thermal shutdown;Reverse polarity voltage protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Introduction
The MC79M00 series of fixed output negative voltage regulators are intended as complements to the popular MC78M00 series devices. Available in fixed output voltage options of -5.0 V, -8.0 V, -12 V and -15 V, these regulators employ current limiting, thermal shutdown, and safe−area compensation, making them remarkably rugged under most operating conditions. With adequate heatsinking they can deliver output currents in excess of 0.5 A.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Also Available in Surface Mount DPAK (DT) Package
- Pb−Free Packages are Available
C51416 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC79M05BDTRKG | onsemi | DPAK-3 | 4,400 | $ 0.3415 | ||
| MC79M05CDT-TP | TECH PUBLIC | TO-252-2L | 1,535 | $ 0.2325 | ||
| MC79M05BDTG | onsemi | DPAK-3 | 0 | $ 1.634 |



