Yuandi TA-3514-A1-B
| Manufacturer | YuandiAsian Brands |
| MPN | TA-3514-A1-B |
| LCSC Part # | C513999 |
| Packaging | SMD,5x2.7mm |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle SPDT Black SMD,5x2.7mm Slide Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.25mm | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1898$ 0.1804 | $ 0.90 |
| 50+ | $ 0.1523$ 0.1447 | $ 7.24 |
| 150+ | $ 0.1363$ 0.1295 | $ 19.43 |
| 500+ | $ 0.1162$ 0.1104 | $ 55.20 |
| 2,500+ | $ 0.102$ 0.0969 | $ 242.25 |
| 4,000+ | $ 0.0967$ 0.0919 | $ 367.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.25mm | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | Yuandi | |
| Packaging | SMD,5x2.7mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 4.25mm | |
| Length | 5mm | |
| Width | 2.75mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
C513999 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



