TCWIN TC3535RGBF60-3CSA-E35
| Manufacturer | TCWINAsian Brands |
| MPN | TC3535RGBF60-3CSA-E35 |
| LCSC Part # | C5137302 |
| Packaging | SMD3535-6P |
| Customer # | |
| Key Attributes | 3535 RGB Tri-color Integrated LED Light Source |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.5mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| ESD Withstand Voltage | 2000V | |
| Height | 0.95mm | |
| Dominant Wavelength - B | 455nm~460nm | |
| Width | 3.5mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~525nm | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.5mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| ESD Withstand Voltage | 2000V | |
| Height | 0.95mm | |
| Dominant Wavelength - B | 455nm~460nm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~525nm | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Report an ErrorShow similar products (0) >
In-Stock: 680
680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1195 | $ 0.60 |
| 50+ | $ 0.0944 | $ 4.72 |
| 150+ | $ 0.0818 | $ 12.27 |
| 500+ | $ 0.0724 | $ 36.20 |
| 2,000+ | $ 0.0618 | $ 123.60 |
| 4,000+ | $ 0.058 | $ 232.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.5mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| ESD Withstand Voltage | 2000V | |
| Height | 0.95mm | |
| Dominant Wavelength - B | 455nm~460nm | |
| Width | 3.5mm | |
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~525nm | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TCWIN | |
| Packaging | SMD3535-6P | |
| Pitch | - | |
| Operating Temperature | -40℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Length | 3.5mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| ESD Withstand Voltage | 2000V | |
| Height | 0.95mm | |
| Dominant Wavelength - B | 455nm~460nm | |
| Width | 3.5mm |
| Type | Description | |
|---|---|---|
| Installation method | Top-mount | |
| Dominant Wavelength - G | 520nm~525nm | |
| Lens Color | - | |
| Luminous Intensity - R | - | |
| Viewing Angle | 120° | |
| Luminous Intensity - B | - | |
| Luminous Intensity - G | - | |
| Peak Wavelength - R | - | |
| Lamp Holder Type | - | |
| Peak Wavelength - B | - | |
| Peak Wavelength - G | - |
Report an ErrorShow similar products (0) >
C5137302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



