Triangle Square 45° Stainless Steel 150mm BS181106
| Manufacturer | BOSIAsian Brands |
| MPN | BS181106 |
| LCSC Part # | C5134229 |
| Packaging | - |
| Customer # | |
| Key Attributes | Angle Squares RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | BOSI | |
| Packaging | - | |
| category | Triangle Ruler | |
| surface treatment | - | |
| Scale engraving | Dual-Color Laser Engraving | |
| Specifications | 6"/150mm | |
| size | Right Angle Side Length: 135mm; Diagonal Side Length: 135mm; Ruler Thickness: 1.2mm; Ruler Seat Thickness: 13.4mm | |
| Specification (mm) | - | |
| accuracy | - | |
| length | - | |
| material quality | Stainless steel + aluminum alloy |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | BOSI | |
| Packaging | - | |
| category | Triangle Ruler | |
| surface treatment | - | |
| Scale engraving | Dual-Color Laser Engraving |
| Type | Description | |
|---|---|---|
| Specifications | 6"/150mm | |
| size | Right Angle Side Length: 135mm; Diagonal Side Length: 135mm; Ruler Thickness: 1.2mm; Ruler Seat Thickness: 13.4mm | |
| Specification (mm) | - | |
| accuracy | - | |
| length | - | |
| material quality | Stainless steel + aluminum alloy |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2087 | $ 2.21 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | BOSI | |
| Packaging | - | |
| category | Triangle Ruler | |
| surface treatment | - | |
| Scale engraving | Dual-Color Laser Engraving | |
| Specifications | 6"/150mm | |
| size | Right Angle Side Length: 135mm; Diagonal Side Length: 135mm; Ruler Thickness: 1.2mm; Ruler Seat Thickness: 13.4mm | |
| Specification (mm) | - | |
| accuracy | - | |
| length | - | |
| material quality | Stainless steel + aluminum alloy |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Measuring & Inspecting/Dimensional Measuring/Angle Squares | |
| Manufacturer | BOSI | |
| Packaging | - | |
| category | Triangle Ruler | |
| surface treatment | - | |
| Scale engraving | Dual-Color Laser Engraving |
| Type | Description | |
|---|---|---|
| Specifications | 6"/150mm | |
| size | Right Angle Side Length: 135mm; Diagonal Side Length: 135mm; Ruler Thickness: 1.2mm; Ruler Seat Thickness: 13.4mm | |
| Specification (mm) | - | |
| accuracy | - | |
| length | - | |
| material quality | Stainless steel + aluminum alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



