LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CapXon LV101M6R3E055ETR product image
Images for reference only

CapXon LV101M6R3E055ETRRoHS

Manufacturer
CapXonAsian Brands
MPN
LV101M6R3E055ETR
LCSC Part #
C5129378
Packaging
SMD,D6.3xL5.5mm
Customer #
Key Attributes
±20% 6.3V 100uF SMD,D6.3xL5.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconCapXon LV101M6R3E055ETR
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0905$ 0.09
200+$ 0.0351$ 7.02
500+$ 0.0338$ 16.90
1,000+$ 0.0332$ 33.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCapXon
PackagingSMD,D6.3xL5.5mm
Tolerance±20%
Voltage Rating6.3V
Capacitance100uF
Height - Seated (Max)5.5mm
Diameter6.3mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MV101M6R3E055ETRCapXonSMD,D6.3xL5.5mm0$ 0.0658
HV101M6R3E055ETRCapXonSMD,D6.3xL5.5mm0$ 0.0508
HV101M6R3C055ETRCapXonSMD,D5xL5.5mm0$ 0.0667