HONGFA HCDB/1X5005KF430
| Manufacturer | HONGFAAsian Brands |
| MPN | HCDB/1X5005KF430 |
| LCSC Part # | C5128965 |
| Packaging | DIP-4,P=37.5mm |
| Customer # | |
| Key Attributes | 50uF 900V -40℃~+105℃ ±10% DIP-4,P=37.5mm Film Capacitors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | HONGFA | |
| Packaging | DIP-4,P=37.5mm | |
| Capacitance | 50uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | HONGFA | |
| Packaging | DIP-4,P=37.5mm | |
| Capacitance | 50uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3577 | $ 6.36 |
| 10+ | $ 5.3529 | $ 53.53 |
| 30+ | $ 4.7554 | $ 142.66 |
| 70+ | $ 4.152 | $ 290.64 |
| 490+ | $ 3.8744 | $ 1898.46 |
| 980+ | $ 3.7476 | $ 3672.65 |
Standard Packaging70/Full | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | HONGFA | |
| Packaging | DIP-4,P=37.5mm | |
| Capacitance | 50uF | |
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | HONGFA | |
| Packaging | DIP-4,P=37.5mm | |
| Capacitance | 50uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 900V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C5128965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


