General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable
| Manufacturer | |
| MPN | RXM3AB2BD |
| LCSC Part # | C5127982 |
| Packaging | - |
| Customer # | |
| Key Attributes | Schneider Intermediate Relay DC: 24V 1 piece |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| installation method | Plug-in Mount | |
| load type | - | |
| working principle | - | |
| rated voltage | DC:24V | |
| Contact Material | Silver Alloy | |
| contact types | 3CO | |
| function type | Center | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - |
| Type | Description | |
|---|---|---|
| installation method | Plug-in Mount | |
| load type | - | |
| working principle | - | |
| rated voltage | DC:24V | |
| Contact Material | Silver Alloy | |
| contact types | 3CO | |
| function type | Center | |
| load current | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8213 | $ 4.82 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - | |
| installation method | Plug-in Mount | |
| load type | - | |
| working principle | - | |
| rated voltage | DC:24V | |
| Contact Material | Silver Alloy | |
| contact types | 3CO | |
| function type | Center | |
| load current | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Schneider | |
| Packaging | - | |
| circuit types | - | |
| insulation resistance | - | |
| control type | - | |
| setting current | - | |
| delay time | - | |
| Control signal type | - |
| Type | Description | |
|---|---|---|
| installation method | Plug-in Mount | |
| load type | - | |
| working principle | - | |
| rated voltage | DC:24V | |
| Contact Material | Silver Alloy | |
| contact types | 3CO | |
| function type | Center | |
| load current | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



