Milliohm HoMAT2728-4W-100mR-1%
| Manufacturer | MilliohmAsian Brands |
| MPN | HoMAT2728-4W-100mR-1% |
| LCSC Part # | C5127879 |
| Packaging | 2728 |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 4W 2728 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Resistance | 100mΩ | |
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 738
738 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5233 | $ 0.52 |
| 10+ | $ 0.4356 | $ 4.36 |
| 30+ | $ 0.3966 | $ 11.90 |
| 100+ | $ 0.3495 | $ 34.95 |
| 500+ | $ 0.2633 | $ 131.65 |
| 1,000+ | $ 0.2503 | $ 250.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Resistance | 100mΩ | |
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Milliohm | |
| Packaging | 2728 | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 4W | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C5127879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



