FH MS127-2R2NT
| Manufacturer | FHAsian Brands |
| MPN | MS127-2R2NT |
| LCSC Part # | C5126765 |
| Packaging | SMD,12.2x12.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,12.2x12.2mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 7.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 11.5mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 11.5mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2847 | $ 1.42 |
| 50+ | $ 0.2234 | $ 11.17 |
| 150+ | $ 0.1971 | $ 29.57 |
| 500+ | $ 0.1571 | $ 78.55 |
| 2,500+ | $ 0.1425 | $ 356.25 |
| 5,000+ | $ 0.1338 | $ 669.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 7.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 11.5mΩ | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | SMD,12.2x12.2mm | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 11.5mΩ | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
C5126765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



