LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3980P product image
  • CA-IS3980P thumbnail 1
  • CA-IS3980P thumbnail 2
  • CA-IS3980P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3980PRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3980P
LCSC Part #
C5125943
Packaging
SSOP-20
Customer #
Key Attributes
Isolated 8-channel digital input receiver
Datasheetpdf iconChipanalog CA-IS3980P
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.29$ 1.29
10+$ 1.017$ 10.17
30+$ 0.9$ 27.00
100+$ 0.754$ 75.40
500+$ 0.689$ 344.50
1,000+$ 0.65$ 650.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSSOP-20
FeaturesBipolar input;Input anti-jitter;Input filtering
CMTI(kV/us)300kV/us
Number of Forward Channels8
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)2500
Data Rate(Max)2Mbps

Introduction

AI Translation

The CA-IS398x series isolated 8-channel digital input products are optimized for industrial 24V digital input applications. All devices can be configured as Type 1, Type 2, or Type 3 inputs with only a few external components, and each channel is capable of both sinking and sourcing current. Based on Chipanalog's advanced capacitive isolation technology, the isolated channels offer an isolation rating of up to 2.5kV RMS and a typical common-mode transient immunity of ±300kV/μs (low-speed channels), providing high electromagnetic immunity, low propagation delay, and low jitter. CA-IS398x devices support a logic-side supply voltage range of 2.25V to 5.5V and require no field-side power supply. Logic output levels are independently set by the supply voltage, facilitating easy interfacing with 2.5V, 3.3V, and 5V controllers. The CA-IS3980S industrial interface serializer converts, conditions, and serializes eight 24V digital inputs into CMOS-compatible signals via the SPI port required by the microcontroller, while CA-IS398xP devices convert eight 24V industrial digital inputs into eight CMOS-compatible parallel outputs. All devices provide isolated digital outputs, and all digital inputs can accept either current-sinking or current-sourcing industrial inputs (bidirectional inputs) from sensors and switches in industrial, process, and building automation applications. For stable operation in industrial environments, each input of the CA-IS398x with parallel outputs incorporates a glitch and debounce filter with a fixed delay time; the CA-IS3980S features a programmable debounce filter, allowing flexible debouncing and filtering of sensor outputs based on application requirements. Furthermore, for systems with more than eight sensor inputs, the CA-IS3980S supports daisy-chaining of multiple devices, enabling up to 128 inputs to share a single isolated SPI interface. CA-IS398x series devices operate over a temperature range of -40°C to +125°C and are available in a 20-pin SSOP package.

Features

AI Translation
  • Accepts industry-standard input types
  • IEC 61131-2 Type 1, Type 2, and Type 3 input types
  • Highly integrated
  • Eight input channels with serializer (CA-IS3980S)
  • Eight input channels with parallel output (CA-IS398xP)
  • Supports data rates up to 2Mbps
  • Integrated digital glitch and debounce filter with selectable delay time from 0 to 100ms
  • High transient immunity: ±300kV/μs CMTI for low-speed channels, ±50kV/μs for high-speed channels
  • 2500V RMS integrated isolation, reducing BOM and board space
  • SPI-compatible serial interface (CA-IS3980S only)
  • 2.25V to 5.5V single supply, no field-side power required
  • Operating temperature range: -40°C to 125°C
  • 8.66mm x 3.91mm 20-pin SSOP package
  • Safety regulatory certifications: VDE certification per DIN EN IEC60747-17 (VDE 0884-17):2021-10; UL certification per UL1577

Applications

AI Translation
  • PLC digital input modules
  • Industrial, building, and process automation
  • Motor control
  • CNC control
  • Industrial data acquisition