AWINIC(Shanghai Awinic Tech) AW15065DNR
| Manufacturer | AWINIC(Shanghai Awinic Tech)Asian Brands |
| MPN | AW15065DNR |
| LCSC Part # | C5125897 |
| Packaging | FCDFN-6L(0.7x1.1) |
| Customer # | |
| Key Attributes | Ultra-Low Noise Amplifier for Global Navigation Satellite Systems |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Input Return Loss | 13dB | |
| Frequency Range | 1.55GHz~1.615GHz;1.164GHz~1.215GHz | |
| Gain | 18.5dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 17dB | |
| Noise Figure | 0.6dB | |
| Features | Input matching integration;Output matching integration;Fast enable control;ESD protection | |
| IP3 | 0dBm | |
| P1dB | -5.5dBm | |
| Current - Supply | 4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Input Return Loss | 13dB | |
| Frequency Range | 1.55GHz~1.615GHz;1.164GHz~1.215GHz | |
| Gain | 18.5dB | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 17dB | |
| Noise Figure | 0.6dB | |
| Features | Input matching integration;Output matching integration;Fast enable control;ESD protection | |
| IP3 | 0dBm | |
| P1dB | -5.5dBm | |
| Current - Supply | 4mA |
Introduction
The AW15065DNR is a Low Noise Amplifier designed for Global Navigation Satellite Systems (GNSS) as GPS, Beidou, GLONASS, Galileo and Compass. With on-chip DC blocking capacitors at RFIN and RFOUT, The AW15065DNR can be close to the antenna, requires only one external input matching inductor for GPS L1, and reduces assembly complexity and the PCB area, enabling a cost-effective solution. The AW15065DNR with patented Smart Linearity Technology (SLT) achieves ultra-low noise figure, high linearity, high gain, over a wide range of supply voltages from 1.5V up to 3.3V. All these features make AW15065DNR an excellent choice for GNSS LNA as it improves sensitivity with low noise figure and high gain, provide better immunity against out-of-band jammer signals with high linearity, reduces filtering requirement of preceding stage and hence reduces the overall cost of the GNSS receiver. The AW15065DNR is available in a small lead-free, RoHS-Compliant, DFN 1.1 mm X 0.7 mm X 0.37 mm-6L package.
Features
- Reduce RF environment Interference with patented Smart-Linearity-Technology (SLT)
- Ultra low current = 4mA
- Ultra low noise figure (NF) = 0.60dB
- High power gain = 18.5dB
- High input 1dB-compression point = -5.5dBm
- GPS L1 requires only one input matching inductor
- RF output internally matched to 50 ohm for GPS L1
- Supply voltage: 1.5V to 3.3V
- Operating frequencies: 1550~1615MHz; 1164~1215MHz
- DFN 1.1 mmX0.7 mmX0.37 mm-6L package
- ±2kV HBM ESD protection (including RFIN and RFOUT pin)
Applications
- Smart Phones, Feature Phones
- Tablet PCs
- Personal Navigation Devices
- Digital Still Cameras, Digital Video Cameras
- RF Front End modules
- Complete GPS chipset modules
- Theft protection (laptop, ATM)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1152 | $ 0.58 |
| 50+ | $ 0.0917 | $ 4.59 |
| 150+ | $ 0.0799 | $ 11.99 |
| 500+ | $ 0.0711 | $ 35.55 |
| 3,000+ | $ 0.0611 | $ 183.30 |
| 6,000+ | $ 0.0576 | $ 345.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Input Return Loss | 13dB | |
| Frequency Range | 1.55GHz~1.615GHz;1.164GHz~1.215GHz | |
| Gain | 18.5dB | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 17dB | |
| Noise Figure | 0.6dB | |
| Features | Input matching integration;Output matching integration;Fast enable control;ESD protection | |
| IP3 | 0dBm | |
| P1dB | -5.5dBm | |
| Current - Supply | 4mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Packaging | FCDFN-6L(0.7x1.1) | |
| Input Return Loss | 13dB | |
| Frequency Range | 1.55GHz~1.615GHz;1.164GHz~1.215GHz | |
| Gain | 18.5dB | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.5V~3.3V | |
| Output Return Loss | 17dB | |
| Noise Figure | 0.6dB | |
| Features | Input matching integration;Output matching integration;Fast enable control;ESD protection | |
| IP3 | 0dBm | |
| P1dB | -5.5dBm | |
| Current - Supply | 4mA |
Introduction
The AW15065DNR is a Low Noise Amplifier designed for Global Navigation Satellite Systems (GNSS) as GPS, Beidou, GLONASS, Galileo and Compass. With on-chip DC blocking capacitors at RFIN and RFOUT, The AW15065DNR can be close to the antenna, requires only one external input matching inductor for GPS L1, and reduces assembly complexity and the PCB area, enabling a cost-effective solution. The AW15065DNR with patented Smart Linearity Technology (SLT) achieves ultra-low noise figure, high linearity, high gain, over a wide range of supply voltages from 1.5V up to 3.3V. All these features make AW15065DNR an excellent choice for GNSS LNA as it improves sensitivity with low noise figure and high gain, provide better immunity against out-of-band jammer signals with high linearity, reduces filtering requirement of preceding stage and hence reduces the overall cost of the GNSS receiver. The AW15065DNR is available in a small lead-free, RoHS-Compliant, DFN 1.1 mm X 0.7 mm X 0.37 mm-6L package.
Features
- Reduce RF environment Interference with patented Smart-Linearity-Technology (SLT)
- Ultra low current = 4mA
- Ultra low noise figure (NF) = 0.60dB
- High power gain = 18.5dB
- High input 1dB-compression point = -5.5dBm
- GPS L1 requires only one input matching inductor
- RF output internally matched to 50 ohm for GPS L1
- Supply voltage: 1.5V to 3.3V
- Operating frequencies: 1550~1615MHz; 1164~1215MHz
- DFN 1.1 mmX0.7 mmX0.37 mm-6L package
- ±2kV HBM ESD protection (including RFIN and RFOUT pin)
Applications
- Smart Phones, Feature Phones
- Tablet PCs
- Personal Navigation Devices
- Digital Still Cameras, Digital Video Cameras
- RF Front End modules
- Complete GPS chipset modules
- Theft protection (laptop, ATM)
C5125897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AW15045FDR | AWINIC(Shanghai Awinic Tech) | FCDFN-6L(0.7x1.1) | 375 | $ 0.0917 |



