XINLUDA XL393-KR
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL393-KR |
| LCSC Part # | C5125488 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | Dual independent voltage comparators |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XINLUDA | |
| Packaging | VSSOP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XINLUDA | |
| Packaging | VSSOP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0787 | $ 0.39 |
| 50+ | $ 0.0624 | $ 3.12 |
| 150+ | $ 0.0543 | $ 8.15 |
| 500+ | $ 0.0481 | $ 24.05 |
| 2,500+ | $ 0.0409 | $ 102.25 |
| 5,000+ | $ 0.0385 | $ 192.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XINLUDA | |
| Packaging | VSSOP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | XINLUDA | |
| Packaging | VSSOP-8 | |
| Features | - | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA |
| Type | Description | |
|---|---|---|
| Quiescent Current | 800uA | |
| Output Mode | TTL;MOS;CMOS | |
| Propagation Delay Time | 300ns | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~30V | |
| Response Time (tr) | 1.3us |
Report an ErrorShow similar products (0) >
C5125488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



