Qorvo PAC5556QX
| Manufacturer | |
| MPN | PAC5556QX |
| LCSC Part # | C5125040 |
| Packaging | TQFN1010-52 |
| Customer # | |
| Key Attributes | ARM Cortex-M4F TQFN1010-52 Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN1010-52 | |
| Voltage - Supply | 1.2V;1.8V;3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN1010-52 | |
| Voltage - Supply | 1.2V;1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Features | - |
Introduction
The Power Application Controller® (PAC) is a highly integrated mixed-signal controller designed for applications requiring precise control, efficient power conversion, and complex system management. It combines a high-performance analog front end, configurable power drivers, and an Arm® Cortex®-M4F-based microcontroller core. The device is designed to optimize motor control, digital power, and other power-dense applications by reducing external component count, simplifying design, and improving system reliability.
Features
- Configurable analog front-end
- Application-specific power drivers
- Arm® Cortex®-M4F controller core
- Configurable power manager with high-voltage buck controller and medium-voltage buck regulator
- Linear regulator
- Sleep mode
- Power monitoring
- Differential and single-ended programmable gain amplifiers
- General-purpose comparator
- Phase comparator
- Protection comparator
- Analog output buffer
- Analog front-end I/O
- Button detection
- High-precision and low-precision DACs
- ADC analog inputs
- Configurable analog signal matrix
- Configurable digital signal matrix
- Cycle-by-cycle current limiting
- Integrated voltage monitoring ADC sampling
- Temperature warning and fault monitoring
- Temperature monitoring
- Voltage reference
- Low-side gate drivers
- High-side gate drivers
- Gate driver fault protection
- Gate driver pull-down
- SoC control signals
- SPI SoC bus
- ADC external multiplexer control
- Analog interrupt
- ADC/dynamic trigger and sampling engine
- Memory system with program flash, information flash, and SRAM
- Code protection
- System and clock control with ring oscillator, reference clock, external clock input, and PLL
- Clock tree with fast reference clock, system clock, peripheral clock, analog clock, and high-speed clock
- I/O controller
- GPIO current injection
- Peripheral multiplexer
- Serial interfaces supporting I2C, USART (SPI mode and UART mode), and CAN
- PWM timers with capture/compare register/PWM timer, dead-time generator, and QEP decoder
- General-purpose timers with SoC bus watchdog timer, wake-up timer, RTC with calendar, windowed watchdog timer, and general-purpose timer
- CRC
- Thermal characteristics
Applications
- Motor control
- Digital power conversion
- Lighting
- Industrial automation
- Consumer appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.0833 | $ 14.08 |
| 10+ | $ 13.4562 | $ 134.56 |
| 30+ | $ 12.3701 | $ 371.10 |
| 100+ | $ 11.4218 | $ 1142.18 |
| 500+ | $ 11.2841 | $ 5642.05 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN1010-52 | |
| Voltage - Supply | 1.2V;1.8V;3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Qorvo | |
| Packaging | TQFN1010-52 | |
| Voltage - Supply | 1.2V;1.8V;3.3V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Features | - |
Introduction
The Power Application Controller® (PAC) is a highly integrated mixed-signal controller designed for applications requiring precise control, efficient power conversion, and complex system management. It combines a high-performance analog front end, configurable power drivers, and an Arm® Cortex®-M4F-based microcontroller core. The device is designed to optimize motor control, digital power, and other power-dense applications by reducing external component count, simplifying design, and improving system reliability.
Features
- Configurable analog front-end
- Application-specific power drivers
- Arm® Cortex®-M4F controller core
- Configurable power manager with high-voltage buck controller and medium-voltage buck regulator
- Linear regulator
- Sleep mode
- Power monitoring
- Differential and single-ended programmable gain amplifiers
- General-purpose comparator
- Phase comparator
- Protection comparator
- Analog output buffer
- Analog front-end I/O
- Button detection
- High-precision and low-precision DACs
- ADC analog inputs
- Configurable analog signal matrix
- Configurable digital signal matrix
- Cycle-by-cycle current limiting
- Integrated voltage monitoring ADC sampling
- Temperature warning and fault monitoring
- Temperature monitoring
- Voltage reference
- Low-side gate drivers
- High-side gate drivers
- Gate driver fault protection
- Gate driver pull-down
- SoC control signals
- SPI SoC bus
- ADC external multiplexer control
- Analog interrupt
- ADC/dynamic trigger and sampling engine
- Memory system with program flash, information flash, and SRAM
- Code protection
- System and clock control with ring oscillator, reference clock, external clock input, and PLL
- Clock tree with fast reference clock, system clock, peripheral clock, analog clock, and high-speed clock
- I/O controller
- GPIO current injection
- Peripheral multiplexer
- Serial interfaces supporting I2C, USART (SPI mode and UART mode), and CAN
- PWM timers with capture/compare register/PWM timer, dead-time generator, and QEP decoder
- General-purpose timers with SoC bus watchdog timer, wake-up timer, RTC with calendar, windowed watchdog timer, and general-purpose timer
- CRC
- Thermal characteristics
Applications
- Motor control
- Digital power conversion
- Lighting
- Industrial automation
- Consumer appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



