Leadtrend LD7576GS
| Manufacturer | LeadtrendAsian Brands |
| MPN | LD7576GS |
| LCSC Part # | C5124414 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Green-Mode PWM Controller with High-Voltage Start-Up Circuit and Adjustable OLP Delay Time |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 61kHz~69kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Audio noise elimination;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 61kHz~69kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Audio noise elimination;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD7576X series brings high performance, and combines highly integrated functions, protections and EMI-improve solution. It’s an ideal solution for those cost-sensitive systems, reducing component count and overall system cost. The LD7576X series features near-lossless high voltage startup circuit, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. They are also equipped with protections, such as OLP (Over Load Protection), OVP (Over Voltage Protection) and OTP (Over Temperature Protection), to prevent circuit damage under abnormal conditions. The LD7576X series is available in DIP-8 and SOP-8, SOP-7 packages.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Non-Audible-Noise Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Slope Compensation
- OVP (Over Voltage Protection) on Vcc
- On-Chip OTP (Over Temperature Protection)
- OLP (Over Load Protection)
- Latch Mode Protection by CT pin
- 500mA Driving Capability
- Adjustable OLP delay time
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4102 | $ 0.41 |
| 10+ | $ 0.363 | $ 3.63 |
| 30+ | $ 0.3435 | $ 10.31 |
| 100+ | $ 0.319 | $ 31.90 |
| 500+ | $ 0.2995 | $ 149.75 |
| 1,000+ | $ 0.293 | $ 293.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 61kHz~69kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Audio noise elimination;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Leadtrend | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 61kHz~69kHz | |
| Pd - Power Dissipation | 400mW | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 11V~25V | |
| Topology | Flyback | |
| Features | High voltage direct start;Light load efficient mode;Leading edge blanking;Slope compensation;EMI optimization (spread spectrum);Audio noise elimination;Under-voltage lockout;Over Voltage Protection;Overtemperature protection (OTP);Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 75% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Introduction
The LD7576X series brings high performance, and combines highly integrated functions, protections and EMI-improve solution. It’s an ideal solution for those cost-sensitive systems, reducing component count and overall system cost. The LD7576X series features near-lossless high voltage startup circuit, green-mode power-saving operation, leading-edge blanking of the current sensing and internal slope compensation. They are also equipped with protections, such as OLP (Over Load Protection), OVP (Over Voltage Protection) and OTP (Over Temperature Protection), to prevent circuit damage under abnormal conditions. The LD7576X series is available in DIP-8 and SOP-8, SOP-7 packages.
Features
- High-Voltage (500V) Startup Circuit
- Current Mode Control
- Non-Audible-Noise Green Mode Control
- UVLO (Under Voltage Lockout)
- LEB (Leading-Edge Blanking) on CS Pin
- Internal Slope Compensation
- OVP (Over Voltage Protection) on Vcc
- On-Chip OTP (Over Temperature Protection)
- OLP (Over Load Protection)
- Latch Mode Protection by CT pin
- 500mA Driving Capability
- Adjustable OLP delay time
Applications
- Switching AC/DC Adaptor and Battery Charger
- Open Frame Switching Power Supply
- LCD Monitor/TV Power
C5124414 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



