Hangzhou Silan Microelectronics SDM30N60FA
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDM30N60FA |
| LCSC Part # | C5123267 |
| Packaging | DIP-29A |
| Customer # | |
| Key Attributes | DIP-29A Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-29A | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-29A | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | - |
Introduction
SDM30N60FA is a highly integrated, high-reliability 3-phase brushless DC motor driver IC, primarily designed for medium- and low-power variable frequency drives such as servo drives, inverters, and air conditioners. It integrates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SDM30N60FA incorporates various internal protection circuits including undervoltage, short-circuit, and temperature output, providing excellent protection and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SDM30N60FA features a high-isolation, thermally efficient design in an extremely compact package, offering ease of use and making it particularly suitable for applications requiring space-constrained installations.
Features
- Integrated 6× 600V/30A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage protection, over-current protection, and temperature output
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation rating: 2500Vrms/min
Applications
- Server
- Inverter
- Air Conditioner
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.6236 | $ 25.62 |
| 10+ | $ 24.4295 | $ 244.30 |
| 32+ | $ 22.995 | $ 735.84 |
| 96+ | $ 21.7424 | $ 2087.27 |
Standard Packaging8/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-29A | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-29A | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 2500Vrms | |
| Frequency - Switching | - |
Introduction
SDM30N60FA is a highly integrated, high-reliability 3-phase brushless DC motor driver IC, primarily designed for medium- and low-power variable frequency drives such as servo drives, inverters, and air conditioners. It integrates 6 low-loss IGBTs and 3 high-speed half-bridge high-voltage gate driver circuits.
The SDM30N60FA incorporates various internal protection circuits including undervoltage, short-circuit, and temperature output, providing excellent protection and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually.
The SDM30N60FA features a high-isolation, thermally efficient design in an extremely compact package, offering ease of use and making it particularly suitable for applications requiring space-constrained installations.
Features
- Integrated 6× 600V/30A low-loss IGBTs
- Integrated high-voltage gate drive circuit
- Integrated under-voltage protection, over-current protection, and temperature output
- Integrated bootstrap diodes
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications
- Fault signal: corresponding to low-side under-voltage protection and short-circuit protection
- DBC-based package design with ultra-low thermal resistance
- Isolation rating: 2500Vrms/min
Applications
- Server
- Inverter
- Air Conditioner
C5123267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



