Hangzhou Silan Microelectronics SDM15G60FC8
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDM15G60FC8 |
| LCSC Part # | C5123264 |
| Packaging | DIP-24HL |
| Customer # | |
| Key Attributes | DIP-24HL Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24HL | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24HL | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
Introduction
SDM15G60FC8 is a highly integrated, high-reliability three-phase BLDC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioning compressors, industrial servo systems, and low-power inverters. It integrates a 3-phase full-bridge high-voltage gate driver circuit and 6 low-loss IGBTs. The SDM15G60FC8 incorporates multiple internal protection functions including under-voltage and short-circuit protection, offering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually. The SDM15G60FC8 features a high-isolation, thermally efficient design in a very compact package, making it extremely easy to use — particularly well-suited for applications requiring space-constrained installations.
Features
- 6 built-in low-loss 600V/15A IGBTs
- Built-in high-voltage gate drive IC (HVIC)
- Built-in undervoltage protection, overcurrent protection, and temperature output
- Built-in bootstrap diode with current-limiting resistor
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications with fault signal: corresponding to low-side undervoltage protection and short-circuit protection
- Al₂O₃ DBC package design with ultra-low thermal resistance
- Isolation rating: 1500Vrms/min
- DIP-24HL
Applications
- Industrial servers
- Air conditioning compressors
- Low-power inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4489 | $ 7.45 |
| 10+ | $ 6.5457 | $ 65.46 |
| 24+ | $ 5.8016 | $ 139.24 |
| 96+ | $ 5.3402 | $ 512.66 |
Standard Packaging12/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24HL | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - | |
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | DIP-24HL | |
| Features | Undervoltage Protection;Overcurrent Protection | |
| Voltage - Supply | - | |
| Type | IGBT | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| High-side Bias Voltage(Vbs) | - | |
| Supply Current (Iq) | - | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | - |
Introduction
SDM15G60FC8 is a highly integrated, high-reliability three-phase BLDC motor driver IC, primarily designed for lower-power variable frequency drives such as air conditioning compressors, industrial servo systems, and low-power inverters. It integrates a 3-phase full-bridge high-voltage gate driver circuit and 6 low-loss IGBTs. The SDM15G60FC8 incorporates multiple internal protection functions including under-voltage and short-circuit protection, offering excellent protection coverage and a wide safe operating range. Since each phase has an independent negative DC terminal, the phase currents can be sensed individually. The SDM15G60FC8 features a high-isolation, thermally efficient design in a very compact package, making it extremely easy to use — particularly well-suited for applications requiring space-constrained installations.
Features
- 6 built-in low-loss 600V/15A IGBTs
- Built-in high-voltage gate drive IC (HVIC)
- Built-in undervoltage protection, overcurrent protection, and temperature output
- Built-in bootstrap diode with current-limiting resistor
- Fully compatible with 3.3V and 5V MCU interfaces, active high
- 3 independent negative DC terminals for inverter current sensing applications with fault signal: corresponding to low-side undervoltage protection and short-circuit protection
- Al₂O₃ DBC package design with ultra-low thermal resistance
- Isolation rating: 1500Vrms/min
- DIP-24HL
Applications
- Industrial servers
- Air conditioning compressors
- Low-power inverters
C5123264 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



