Hangzhou Silan Microelectronics SDM02M50DBS
| Manufacturer | Hangzhou Silan MicroelectronicsAsian Brands |
| MPN | SDM02M50DBS |
| LCSC Part # | C5123263 |
| Packaging | SOP-23H |
| Customer # | |
| Key Attributes | 13.5V~16.5V 15kHz SOP-23H Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Features | Undervoltage lockout with hysteresis | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | 13.4W | |
| Operating Temperature | -40℃~+150℃ | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Supply Current (Iq) | 160uA | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 15kHz | |
| RDS(on) | 3Ω@15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Features | Undervoltage lockout with hysteresis | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | 13.4W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Supply Current (Iq) | 160uA | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 15kHz | |
| RDS(on) | 3Ω@15V |
Introduction
SDM02M50DBE/DBS is a 3-phase brushless DC motor driver IC with highly-integrated and high reliability, using for small power motor drive applications such as fan motor, consisting of built-in 6 fast recovery MOSFET and 3 half-bridge HVIC for gate driving. SDM02M50DBE/DBS integrates under-voltage protection circuit, providing perfect protection and fail-safe operation. Each phase current of inverter can be monitored separately due to divided negative dc terminals. SDM02M50DBE/DBS is designed with good insulation, perfect thermal properties and low EMI. It is compact and suitable for built-in motors or any other applications requiring the compact installation.
Features
- Built-in 500V/2A fast recovery MOSFET
- Built-in high-voltage Gate driver circuit(HVIC)
- Built-in under-voltage protection
- Built-in bootstrap diode
- Compliant with 3.3V and 5V MCU interface, active high
- 3 independent negative DC-link terminals for inverter current sensing
- Optimal adapted for low EMI
- Insulation class: 1500Vrms/min
Applications
- Indoor/outdoor air conditioner
- Refrigerator compressor
- Smoke exhauster
- Fan
- Air purifiers
- Dishwasher pump
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4459 | $ 3.45 |
| 10+ | $ 3.0657 | $ 30.66 |
| 30+ | $ 2.8253 | $ 84.76 |
| 240+ | $ 2.5052 | $ 601.25 |
| 480+ | $ 2.3947 | $ 1149.46 |
| 960+ | $ 2.3476 | $ 2253.70 |
Standard Packaging240/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Features | Undervoltage lockout with hysteresis | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | 13.4W | |
| Operating Temperature | -40℃~+150℃ | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Supply Current (Iq) | 160uA | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 15kHz | |
| RDS(on) | 3Ω@15V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Hangzhou Silan Microelectronics | |
| Packaging | SOP-23H | |
| Features | Undervoltage lockout with hysteresis | |
| Voltage - Supply | 13.5V~16.5V | |
| Type | MOSFET | |
| Pd - Power Dissipation | 13.4W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+150℃ | |
| High-side Bias Voltage(Vbs) | 13.5V~16.5V | |
| Supply Current (Iq) | 160uA | |
| Configuration | Three-phase bridge | |
| Voltage - Isolation | 1500Vrms | |
| Frequency - Switching | 15kHz | |
| RDS(on) | 3Ω@15V |
Introduction
SDM02M50DBE/DBS is a 3-phase brushless DC motor driver IC with highly-integrated and high reliability, using for small power motor drive applications such as fan motor, consisting of built-in 6 fast recovery MOSFET and 3 half-bridge HVIC for gate driving. SDM02M50DBE/DBS integrates under-voltage protection circuit, providing perfect protection and fail-safe operation. Each phase current of inverter can be monitored separately due to divided negative dc terminals. SDM02M50DBE/DBS is designed with good insulation, perfect thermal properties and low EMI. It is compact and suitable for built-in motors or any other applications requiring the compact installation.
Features
- Built-in 500V/2A fast recovery MOSFET
- Built-in high-voltage Gate driver circuit(HVIC)
- Built-in under-voltage protection
- Built-in bootstrap diode
- Compliant with 3.3V and 5V MCU interface, active high
- 3 independent negative DC-link terminals for inverter current sensing
- Optimal adapted for low EMI
- Insulation class: 1500Vrms/min
Applications
- Indoor/outdoor air conditioner
- Refrigerator compressor
- Smoke exhauster
- Fan
- Air purifiers
- Dishwasher pump
C5123263 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



