kinghelm KH-PJ-328A-5P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PJ-328A-5P |
| LCSC Part # | C5123128 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN JACK STEREO 3.5mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
In-Stock: 291
291 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2022 | $ 0.20 |
| 10+ | $ 0.1596 | $ 1.60 |
| 30+ | $ 0.1414 | $ 4.24 |
| 100+ | $ 0.1186 | $ 11.86 |
| 500+ | $ 0.1085 | $ 54.25 |
| 1,000+ | $ 0.0985 | $ 98.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
C5123128 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



