SOREDE SRYH.0630C.YF2R2MT00
| Manufacturer | SOREDEAsian Brands |
| MPN | SRYH.0630C.YF2R2MT00 |
| LCSC Part # | C5122985 |
| Packaging | SMD,7x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 8A 0.02Ω SMD,6.6x7mm |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 9.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.2A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 9.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.2A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 320
320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1604$ 0.1444 | $ 0.72 |
| 50+ | $ 0.1262$ 0.1136 | $ 5.68 |
| 150+ | $ 0.1115$ 0.1004 | $ 15.06 |
| 1,000+ | $ 0.0891$ 0.0802 | $ 80.20 |
| 2,000+ | $ 0.081$ 0.0729 | $ 145.80 |
| 5,000+ | $ 0.0761$ 0.0685 | $ 342.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 9.5A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.2A | |
| DC Resistance(DCR) | 20mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SOREDE | |
| Packaging | SMD,7x6.6mm | |
| Current Rating | 9.5A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 10.2A | |
| DC Resistance(DCR) | 20mΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SRYH.0650C.YF2R2MT00 | SOREDE | SMD,7x6.6mm | 4,115 | $0.1431 $0.1589 | ||
| SRYH.1050C.YF2R2MT00 | SOREDE | SMD,11.5x10mm | 215 | $0.2400 $0.3428 | ||
| SRYH.1040C.YF2R2MT00 | SOREDE | SMD,11.5x10mm | 1,465 | $0.2390 $0.2655 | ||
| SRYH.1040.YF2R2MT00 | SOREDE | SMD,11x10mm | 790 | $0.1764 $0.196 | ||
| SRYH.1050.YF2R2MT00 | SOREDE | SMD,11x10mm | 150 | $0.1697 $0.2424 | ||
| SRTC.1010.YZ2R2MT00 | SOREDE | SMD,11.9x11mm | 310 | $1.5109 $1.5904 |



