ABRACON PRO-OB-440
| Manufacturer | |
| MPN | PRO-OB-440 |
| LCSC Part # | C5122736 |
| Packaging | SMD,13.8x5.2mm |
| Customer # | |
| Key Attributes | 2.4 GHz - Wi-Fi/BT/BLE Stamped Metal Antenna |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,13.8x5.2mm | |
| Peak Gain | 4.9dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.53mm | |
| Length | 13.75mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,13.8x5.2mm | |
| Peak Gain | 4.9dBi | |
| Bandwidth | 100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.53mm | |
| Length | 13.75mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Introduction
2.4 GHz - Wi-Fi/BT/BLE Metal Stamping Antenna
13.75 X 5.23 X 3.53 mm RoHS/RoHS II Compliant MSL Level 1
Compact Low-loss material High efficiency (η > 65%) High gain 4.9 dB SMD
Applications:
- 2.4 GHz - Wi-Fi/BT/BLE/ZigBee/ISM
- IoT, M2M
- Industrial IoT
- Consumer IoT
- Medical IoT
- Telemetry
- Wireless remote control
- Personal Area Network (PAN)
- Industrial/commercial equipment
Electrical Specifications:
- Operating frequency: 2400 - 2500 MHz
- Center frequency: 2450 MHz
- Return loss: -6.9 dB
- Polarization: Linear
- Peak gain: 4.9 dBi
- Efficiency: 65%
- Impedance: 50 Ohm
Note: All test measurements were performed on a 100X50 mm evaluation board (PRO-EB-450). Performance depends on ground plane dimensions, tuning components, and application environment.
Mechanical Specifications:
- Antenna dimensions: 13.75 X 5.23 X 3.53 mm
- Evaluation board dimensions: 100 X 50 mm
- Mounting type: Surface mount
Environmental Specifications:
- Operating temperature: -40℃ to +125℃
- Storage temperature: -40℃ to +125℃
- Maximum temperature: 400℃
- RoHS compliant: Yes
- Shelf life: 10 years (compliant with EU Directives 2011/65/EU and 2015/863)
- MSL: Level 1, unlimited
- Mechanical durability: Vibration resistance per IEC/EN 60068-2-6, Test Fc; Shock resistance per IEC/EN 60068-2-27, Test Ea
PCB Layout:
- The antenna is designed for optimal performance when mounted on a ground plane.
- No ground keepout area is required beneath the antenna.
- Add vias in multilayer PCBs to connect ground regions.
- Ensure ground clearance on all PCB layers around the NC pad and RF feed pad.
- Place the antenna along one side of the PCB ground plane with pin 1 as close to the layout corner as possible.
- Implement a π matching network to compensate for impedance mismatch in actual implementations.
Evaluation Board Profile and Matching Circuit:
- The evaluation board has a size of 100 X 50 mm and includes an SMA connector.
- A matching circuit is implemented adjacent to the antenna.
- Component values are set to C1 = 1.5 nH, C2 = 0.5 pF, C3 = N/A.
- Tuning can be adjusted to compensate for resonant frequency shifts in actual implementations.
General Implementation Guidelines:
- Align the antenna with the PCB edge whenever possible.
- Align pins 1 & 2 along the outer edge of the PCB, preferably near a corner.
- Small electrical components may be placed within the antenna keepout area.
- Distribute surrounding electrical components beneath the terrain slope starting from the antenna keepout area.
- Plastic and metal components near the antenna may affect antenna tuning and/or performance.
- Measure the antenna after implementation in the actual device.
Applications
- 2.4 GHz Wi-Fi/BT/BLE/ZigBee/ISM applications
- IoT, M2M
- Industrial IoT
- Consumer IoT
- Medical IoT
- Remote telemetry
- Wireless remote control
- Personal Area Network (PAN)
- Industrial/commercial equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5939 | $ 0.59 |
| 10+ | $ 0.4718 | $ 4.72 |
| 30+ | $ 0.4182 | $ 12.55 |
| 100+ | $ 0.3531 | $ 35.31 |
| 500+ | $ 0.3238 | $ 161.90 |
| 1,000+ | $ 0.3059 | $ 305.90 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,13.8x5.2mm | |
| Peak Gain | 4.9dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.53mm | |
| Length | 13.75mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | ABRACON | |
| Packaging | SMD,13.8x5.2mm | |
| Peak Gain | 4.9dBi | |
| Bandwidth | 100MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Height | 3.53mm | |
| Length | 13.75mm | |
| Frequency(Center/Band) | 2.4GHz | |
| Impedance | 50Ω |
Introduction
2.4 GHz - Wi-Fi/BT/BLE Metal Stamping Antenna
13.75 X 5.23 X 3.53 mm RoHS/RoHS II Compliant MSL Level 1
Compact Low-loss material High efficiency (η > 65%) High gain 4.9 dB SMD
Applications:
- 2.4 GHz - Wi-Fi/BT/BLE/ZigBee/ISM
- IoT, M2M
- Industrial IoT
- Consumer IoT
- Medical IoT
- Telemetry
- Wireless remote control
- Personal Area Network (PAN)
- Industrial/commercial equipment
Electrical Specifications:
- Operating frequency: 2400 - 2500 MHz
- Center frequency: 2450 MHz
- Return loss: -6.9 dB
- Polarization: Linear
- Peak gain: 4.9 dBi
- Efficiency: 65%
- Impedance: 50 Ohm
Note: All test measurements were performed on a 100X50 mm evaluation board (PRO-EB-450). Performance depends on ground plane dimensions, tuning components, and application environment.
Mechanical Specifications:
- Antenna dimensions: 13.75 X 5.23 X 3.53 mm
- Evaluation board dimensions: 100 X 50 mm
- Mounting type: Surface mount
Environmental Specifications:
- Operating temperature: -40℃ to +125℃
- Storage temperature: -40℃ to +125℃
- Maximum temperature: 400℃
- RoHS compliant: Yes
- Shelf life: 10 years (compliant with EU Directives 2011/65/EU and 2015/863)
- MSL: Level 1, unlimited
- Mechanical durability: Vibration resistance per IEC/EN 60068-2-6, Test Fc; Shock resistance per IEC/EN 60068-2-27, Test Ea
PCB Layout:
- The antenna is designed for optimal performance when mounted on a ground plane.
- No ground keepout area is required beneath the antenna.
- Add vias in multilayer PCBs to connect ground regions.
- Ensure ground clearance on all PCB layers around the NC pad and RF feed pad.
- Place the antenna along one side of the PCB ground plane with pin 1 as close to the layout corner as possible.
- Implement a π matching network to compensate for impedance mismatch in actual implementations.
Evaluation Board Profile and Matching Circuit:
- The evaluation board has a size of 100 X 50 mm and includes an SMA connector.
- A matching circuit is implemented adjacent to the antenna.
- Component values are set to C1 = 1.5 nH, C2 = 0.5 pF, C3 = N/A.
- Tuning can be adjusted to compensate for resonant frequency shifts in actual implementations.
General Implementation Guidelines:
- Align the antenna with the PCB edge whenever possible.
- Align pins 1 & 2 along the outer edge of the PCB, preferably near a corner.
- Small electrical components may be placed within the antenna keepout area.
- Distribute surrounding electrical components beneath the terrain slope starting from the antenna keepout area.
- Plastic and metal components near the antenna may affect antenna tuning and/or performance.
- Measure the antenna after implementation in the actual device.
Applications
- 2.4 GHz Wi-Fi/BT/BLE/ZigBee/ISM applications
- IoT, M2M
- Industrial IoT
- Consumer IoT
- Medical IoT
- Remote telemetry
- Wireless remote control
- Personal Area Network (PAN)
- Industrial/commercial equipment
C5122736 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



