Walsin 1206X226K6R3CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206X226K6R3CT |
| LCSC Part # | C5122264 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 6.3V X5R 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
In-Stock: 90
90 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0696 | $ 0.70 |
| 100+ | $ 0.0556 | $ 5.56 |
| 300+ | $ 0.0485 | $ 14.55 |
| 2,000+ | $ 0.0415 | $ 83.00 |
| 4,000+ | $ 0.0373 | $ 149.20 |
| 10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 6.3V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206X226K160CT | Walsin | 1206 | 4,170 | $ 0.2573 | ||
| 1206X226K6R3CT | Walsin | 1206 | 50 | $ 0.0792 | ||
| 1206X226M100CT | Walsin | 1206 | 80 | $ 0.1124 | ||
| 1206X226K100CT | Walsin | 1206 | 0 | $ 0.0773 | ||
| 1206X226K250CT | Walsin | 1206 | 0 | $ 0.1744 | ||
| 1206X226J6R3CT | Walsin | 1206 | 0 | $ 0.1674 | ||
| 1206X226M6R3CT | Walsin | 1206 | 0 | $ 0.067 | ||
| 1206X226M160CT | Walsin | 1206 | 0 | $ 0.1076 | ||
| 1206X226M250CT | Walsin | 1206 | 0 | $ 0.2333 | ||
| 1206B226K6R3CT | Walsin | 1206 | 0 | $ 0.0998 | ||
| 1206B226K100CT | Walsin | 1206 | 0 | $ 0.0925 |



