XIAMEN FARATRONIC C242A224J2SC000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C242A224J2SC000 |
| LCSC Part # | C5121933 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±5% 100V TH |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1046 | $ 0.52 |
| 50+ | $ 0.0836 | $ 4.18 |
| 150+ | $ 0.0731 | $ 10.97 |
| 1,000+ | $ 0.0634 | $ 63.40 |
| 2,000+ | $ 0.0571 | $ 114.20 |
| 5,000+ | $ 0.054 | $ 270.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 100V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=5mm | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Capacitance | 220nF | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C242A224J20C000 | XIAMEN FARATRONIC | Through Hole,P=5mm | 3,775 | $ 0.1359 | ||
| C242E224J20A201 | XIAMEN FARATRONIC | Through Hole,P=5mm | 455 | $ 0.1515 | ||
| C242A224J2SA201 | XIAMEN FARATRONIC | Through Hole,P=5mm | 0 | $ 0.0857 | ||
| C242E224J2SA201 | XIAMEN FARATRONIC | Through Hole,P=5mm | 0 | $ 0.1329 |



