Wuxi I-core Elec AiP74LVC2G08TA8.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP74LVC2G08TA8.TR |
| LCSC Part # | C5121353 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | AiP74LVC2G08 Dual 2-input And Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 9ns@1.65V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 9ns@1.65V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;2 | |
| Current - Output Low(IOL) | - |
Introduction
The AiP74LVC2G08 provides a 2-input AND gate function. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the AiP74LVC2G08 as a translator in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF(overline) circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Specified from -40°C to +105°C
- Packaging information: TSSOP8/VSSOP8
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2006 | $ 1.00 |
| 50+ | $ 0.1542 | $ 7.71 |
| 150+ | $ 0.1344 | $ 20.16 |
| 500+ | $ 0.1096 | $ 54.80 |
| 3,000+ | $ 0.0986 | $ 295.80 |
| 6,000+ | $ 0.092 | $ 552.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 9ns@1.65V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Features | Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;2 | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | TSSOP-8 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 9ns@1.65V,30pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Features | Local shutdown mode;Rear drive protection | |
| Input Logic Level - Low | 700mV;800mV | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 2;2 | |
| Current - Output Low(IOL) | - |
Introduction
The AiP74LVC2G08 provides a 2-input AND gate function. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of the AiP74LVC2G08 as a translator in a mixed 3.3V and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF(overline) circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
Features
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant outputs for interfacing with 5V logic
- ±24mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Latch-up performance exceeds 250mA
- Direct interface with TTL levels
- Inputs accept voltages up to 5V
- Specified from -40°C to +105°C
- Packaging information: TSSOP8/VSSOP8
C5121353 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



