LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SINO-IC SESD9D5V product image
  • SESD9D5V thumbnail 1
  • SESD9D5V thumbnail 2
  • SESD9D5V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SINO-IC SESD9D5VRoHS

Manufacturer
SINO-ICAsian Brands
MPN
SESD9D5V
LCSC Part #
C5120944
Packaging
SOD-923
Customer #
Key Attributes
5VWM SOD-923
Datasheetpdf iconSINO-IC SESD9D5V
In-Stock: 880
880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0337$ 0.67
200+$ 0.0277$ 5.54
600+$ 0.0244$ 14.64
2,000+$ 0.0224$ 44.80
8,000+$ 0.0203$ 162.40
16,000+$ 0.0194$ 310.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSINO-IC
PackagingSOD-923
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels1
Voltage - Breakdown6.8V
typeESD
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Introduction

AI Translation

The SESD9D Series is designed to protect Voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space is at a premium.

Features

AI Translation
  • Small Body Outline Dimensions: 0.039"×0.024" (1.0 mm x 0.60 mm)
  • Low Body Height: 0.017" (0.43 mm) Max
  • Stand−off Voltage: 3.3V - 24V
  • Low Leakage
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular phones
  • audio MP3 players
  • Digital cameras
  • Portable applications
  • mobile telephone