Amphenol 10143535-208KLF
| Manufacturer | |
| MPN | 10143535-208KLF |
| LCSC Part # | C5120849 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 48V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 4A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+130℃ | |
| Plastic Material | LCP | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.43mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 48V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 4A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+130℃ | |
| Plastic Material | LCP | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.43mm |
Report an ErrorShow similar products (0) >
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6756 | $ 1.68 |
| 100+ | $ 1.476 | $ 147.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 48V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 4A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+130℃ | |
| Plastic Material | LCP | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.43mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Amphenol | |
| Packaging | SMD,P=2.54mm | |
| Voltage Rating (Max) | 48V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 4A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+130℃ | |
| Plastic Material | LCP | |
| Pin Structure | 2x4P | |
| Row Spacing | 2.43mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



