LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BZCN WTC02W04BA product image
  • WTC02W04BA thumbnail 1
  • WTC02W04BA thumbnail 2
  • WTC02W04BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN WTC02W04BA

Manufacturer
BZCNAsian Brands
MPN
WTC02W04BA
LCSC Part #
C5120210
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 4POS 1.25mm
Datasheetpdf iconBZCN WTC02W04BA
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0497$ 0.50
100+$ 0.0396$ 3.96
300+$ 0.0332$ 9.96
1,000+$ 0.0294$ 29.40
5,000+$ 0.0264$ 132.00
10,000+$ 0.0249$ 249.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBZCN
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Pitch1.25mm
Current Rating1A
Voltage Rating (Max)125V
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+85℃
Number of PINs4P
Contact MaterialBrass
Contact PlatingMatte Tin
Plastic MaterialLCP
ColorBeige
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.