Kyocera AVX M830120
| Manufacturer | |
| MPN | M830120 |
| LCSC Part # | C5118895 |
| Packaging | SMD,8x3mm |
| Customer # | |
| Key Attributes | RF ANT CERAMIC SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,8x3mm | |
| VSWR | 2 | |
| Peak Gain | 1.76dBi;1.92dBi;1.71dBi | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,8x3mm | |
| VSWR | 2 | |
| Peak Gain | 1.76dBi;1.92dBi;1.71dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | Ceramic Antenna | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6767 | $ 1.68 |
| 10+ | $ 1.6365 | $ 16.37 |
| 30+ | $ 1.6087 | $ 48.26 |
| 100+ | $ 1.5809 | $ 158.09 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,8x3mm | |
| VSWR | 2 | |
| Peak Gain | 1.76dBi;1.92dBi;1.71dBi | |
| Antenna Type | Ceramic Antenna | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,8x3mm | |
| VSWR | 2 | |
| Peak Gain | 1.76dBi;1.92dBi;1.71dBi |
| Type | Description | |
|---|---|---|
| Antenna Type | Ceramic Antenna | |
| Bandwidth | - | |
| Operating Temperature | - | |
| Frequency(Center/Band) | - | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

