VISHAY MAL226036471E3
| Manufacturer | |
| MPN | MAL226036471E3 |
| LCSC Part # | C5115985 |
| Packaging | Through Hole,D16xL27mm |
| Customer # | |
| Key Attributes | ±20% 25V 470uF 29mΩ Through Hole,D16xL27mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 470uF | |
| Ripple Current | 800mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.929 | $ 1.93 |
| 250+ | $ 0.7471 | $ 186.78 |
| 500+ | $ 0.7198 | $ 359.90 |
| 1,000+ | $ 0.7077 | $ 707.70 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 470uF | |
| Ripple Current | 800mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 16mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D16xL27mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 2000hrs@150℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 800mA@100kHz | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -55℃~+150℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ | |
| Height - Seated (Max) | 27mm | |
| Diameter | 16mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

