VISHAY MAL214861221E3
| Manufacturer | |
| MPN | MAL214861221E3 |
| LCSC Part # | C5115754 |
| Packaging | Through Hole,D10xL13.5mm |
| Customer # | |
| Key Attributes | ±20% 50V 220uF 280mΩ Through Hole,D10xL13.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 330mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 330mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5516 | $ 0.55 |
| 200+ | $ 0.2137 | $ 42.74 |
| 500+ | $ 0.2061 | $ 103.05 |
| 1,000+ | $ 0.2031 | $ 203.10 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 330mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D10xL13.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 330mA@100Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 280mΩ | |
| Height - Seated (Max) | 13.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKZE500ELL221MJ16S | NCC | Through Hole,D10xL16mm | 1,875 | $ 0.1713 | ||
| B41821A6227M000 | TDK | Through Hole,D10xL13.5mm | 0 | $ 0.1029 | ||
| MAL204851221E3 | VISHAY | Through Hole,D10xL17.5mm | 0 | $ 0.5546 | ||
| MAL214631221E3 | VISHAY | Through Hole,D10xL17.5mm | 0 | $ 0.7168 | ||
| UKW1H221MPD | Nichicon | Through Hole,D10xL12.5mm | 0 | $ 0.3378 | ||
| MAL215061221E3 | VISHAY | Through Hole,D10xL17.5mm | 0 | $ 0.6547 | ||
| MAL204831221E3 | VISHAY | Through Hole,D10xL17.5mm | 0 | $ 0.4164 | ||
| USH1H221MHD | Nichicon | Through Hole | 0 | $ 0.8706 | ||
| B41858C6227M8 | TDK | Through Hole | 0 | $ 0.3478 | ||
| B41890A6227M | TDK | Through Hole | 0 | $ 0.7996 |

