LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL204850472E3 product image
Images for reference only

VISHAY MAL204850472E3RoHS

Manufacturer
MPN
MAL204850472E3
LCSC Part #
C5115609
Packaging
Through Hole,D18xL37.5mm
Customer #
Key Attributes
±20% 35V 4700uF 34mΩ Through Hole,D18xL37.5mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconVISHAY MAL204850472E3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0003$ 3.00
200+$ 1.1623$ 232.46
500+$ 1.1214$ 560.70
1,000+$ 1.1002$ 1100.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D18xL37.5mm
Tolerance±20%
Voltage Rating35V
Lifetime4000hrs@105℃
Capacitance4700uF
Ripple Current1.95A@100Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)34mΩ
Height - Seated (Max)37.5mm
Diameter18mm

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ESH478M035AN2AAKEMETThrough Hole,D18xL38mm10$ 2.103
MAL204860472E3VISHAYThrough Hole,D18xL37.5mm0$ 2.9867
MAL214250472E3VISHAYThrough Hole,D18xL37.5mm0$ 2.287
MAL225050472E3VISHAYThrough Hole,D18xL42.5mm0$ 2.6185
B41888C7478M000TDKThrough Hole,D18xL42mm0$ 0.8847
MAL215060472E3VISHAYThrough Hole,D18xL42.5mm0$ 2.9331
MAL225060472E3VISHAYThrough Hole,D18xL42.5mm0$ 2.6488
ELXG350VSN472MR25SNCCThrough Hole,D30xL25mm0$ 3.4246
B41505A7478M002TDKThrough Hole0$ 1.2335
B41505A7478M000TDKThrough Hole0$ 1.2652