PANASONIC EEA-GA1C100B
| Manufacturer | |
| MPN | EEA-GA1C100B |
| LCSC Part # | C5114202 |
| Packaging | Through Hole,D4xL7mm |
| Customer # | |
| Key Attributes | ±20% 16V 10uF Through Hole,D4xL7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 10uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 10uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 1000 hours
- RoHS compliant
In-Stock: 200
200 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2761 | $ 1.38 |
| 50+ | $ 0.2151 | $ 10.76 |
| 150+ | $ 0.189 | $ 28.35 |
| 500+ | $ 0.1564 | $ 78.20 |
| 2,000+ | $ 0.1418 | $ 283.60 |
| 4,000+ | $ 0.1331 | $ 532.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 10uF | |
| Lifetime | 1000hrs@105℃ | |
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 10uF | |
| Lifetime | 1000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 30mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Durability: 105℃ 1000 hours
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



