NCC EKZE160EMC122MJ25S
| Manufacturer | |
| MPN | EKZE160EMC122MJ25S |
| LCSC Part # | C5113754 |
| Packaging | Through Hole,D10xL26.5mm |
| Customer # | |
| Key Attributes | ±20% 16V 1200uF Through Hole,D10xL26.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL26.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1200uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 1.29A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 26.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL26.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1200uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.29A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 26.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3735 | $ 0.37 |
| 200+ | $ 0.1446 | $ 28.92 |
| 500+ | $ 0.1395 | $ 69.75 |
| 1,500+ | $ 0.137 | $ 205.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL26.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1200uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 1.29A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 26.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D10xL26.5mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1200uF | |
| Lifetime | 4000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.29A@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 26.5mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EKZE160ETD122MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2474 | ||
| EKZE160EC3122MJ25S | NCC | Through Hole,D10xL25mm | 0 | $ 0.2582 | ||
| UPA1C122MPD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.4528 | ||
| UPA1C122MPD1TD | Nichicon | Through Hole,D10xL20mm | 0 | $ 0.4387 | ||
| 16ZLG1200MEFC10X23 | Rubycon | Through Hole,D10xL23mm | 0 | $ 0.3133 | ||
| 16ZLG1200MEFCT810X23 | Rubycon | Through Hole,D10xL23mm | 0 | $ 0.3133 | ||
| UHD1C122MPD1TD | Nichicon | Through Hole | 0 | $ 0.1867 | ||
| UHD1C122MPD | Nichicon | Through Hole,D10xL27mm | 0 | $ 0.1803 | ||
| EEU-FK1C122 | PANASONIC | Through Hole,D10xL20mm | 0 | $ 0.3947 | ||
| EEU-FK1C122B | PANASONIC | Through Hole,D10xL22mm | 0 | $ 0.3901 |

