LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET ESW108M050AM7AA product image
Images for reference only

KEMET ESW108M050AM7AARoHS

Manufacturer
MPN
ESW108M050AM7AA
LCSC Part #
C5113390
Packaging
Through Hole,D16xL27mm
Customer #
Key Attributes
±20% 50V 1000uF 35mΩ@100kHz Through Hole,D16xL27mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconKEMET ESW108M050AM7AA
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9895$ 0.99
200+$ 0.3834$ 76.68
500+$ 0.3698$ 184.90
1,000+$ 0.3637$ 363.70
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKEMET
PackagingThrough Hole,D16xL27mm
Tolerance±20%
Voltage Rating50V
Capacitance1000uF
Lifetime6000hrs@105℃
Ripple Current1.533A@120Hz
Pin Spacing7.5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)35mΩ@100kHz
Height - Seated (Max)27mm
Diameter16mm